ROHM DA221TL

DA221 Series 20 V 100 mA 150 mW SMT Ultra High-Speed Switching Diode-EMD-3
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DA221TL.

IHS

Datasheet8 pages7 years ago

_legacy Avnet

HQonline

Farnell

DigiKey

Inventory History

3 month trend:
+69.10%

CAD Models

Download ROHM DA221TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM DA221TL provided by its distributors.

DA221 Series 20 V 100 mA 150 mW SMT Ultra High-Speed Switching Diode-EMD-3
Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon
DIODE, ARRAY; Diode Configuration: Single Pair Series; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 300m
DIODE ARRAY; Voltage, Vf Max:1V; Temperature, Tj Max:150°C; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SOT-416; No. of Pins:3; Current, If Max:200mA; Current, If Vf:10mA; Power, Ptot:150mW ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA221 TL
  • DA221-TL