ROHM BUS1DJC3GWZ-E2

Current Limit SW 1-IN 1-OUT 1.1V to 5V 2A 4-Pin UCSP30L1 T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BUS1DJC3GWZ-E2.

IHS

Datasheet27 pages12 years ago

Inventory History

3 month trend:
-45.02%

CAD Models

Download ROHM BUS1DJC3GWZ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ROHM BUS1DJC3GWZ-E2 provided by its distributors.

Current Limit SW 1-IN 1-OUT 1.1V to 5V 2A 4-Pin UCSP30L1 T/R
Load switch, Fixed, 1 Channel, BGA4
Power Switch Hi Side 2A 4-Pin UCSP30L1 T/R
1ch Ultra Small High Side Load Switch
POWER LOAD SW, HIGH SIDE, UCSP-4;
1 CH ULTRA SMALL HIGH SIDE LOA
1 Channel Ultra Small High Side Load Switch 1.1V to 5V Supply Voltage 5.5V Voltage Resistance 2A Output Current 140mΩ ON-Resistance Built-in Discharge FET Surface Mount 4-Ball UCSP Emboss T/R
Avnet Japan
POWER LOAD SW, HIGH SIDE, UCSP-4; Power Load Switch Type: High Side; Input Voltage: 5V; Current Limit: 2A; On State Resistance: 0.14ohm; Distribution Switch Case Style: UCSP; No. of Pins: 4Pins; Thermal Protection: Yes; On / En

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUS1DJC3GWZE2