ROHM BU4245FVE-TR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO5
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4245FVE-TR.

IHS

Datasheet22 pages4 years ago

Rohm SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.1V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.1V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1V, CMOS, PDSO5

Descriptions

Descriptions of ROHM BU4245FVE-TR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R
Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin VSOF T/R
550nA 300mV 7V VSOF-5 SMD mount,glue mount 1.6mm*1.2mm*600μm
Voltage Detector, -40 To 125Deg C; Threshold Voltage:4.5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |Rohm BU4245FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE