What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BU4231G-TR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.1V, CMOS, PDSO5
$ 0.084
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4231G-TR.

IHS

Datasheet22 pages4 years ago

Newark

element14 APAC

HQonline

Rohm SCT

Inventory History

3 month trend:
-100%

CAD Models

Download ROHM BU4231G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Volt Supervisor Detector With Built In Delay Circuit 0.909V -0.3V to 7V 5-Pin SSOP Emboss T/R
Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin SSOP T/R
BU42xx Series 3 V Adj./Selectable SMT CMOS Voltage Detector IC - SSOP-5

Descriptions

Descriptions of ROHM BU4231G-TR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.1V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R
Processor Supervisor 3.1V 1 Active Low/Open Drain 5-Pin SSOP T/R
Voltage Detector, 300Na, 7V, Sot-23-5; Threshold Voltage:3.1V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4231G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4231GTR