What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BR24L32F-WE2

EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

$ 0.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L32F-WE2.

IHS

Datasheet40 pages13 years ago

_legacy Avnet

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-4.94%

CAD Models

Download ROHM BR24L32F-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 6 months ago)
LTB Date2027-04-01
LTD Date2027-10-01

Related Parts

32Kb £¨4K x 8£© 1.7V~5.5V 4Kx8 1.7V EEPROM, 5.5V 400KHz 900ns I2C 40Year SOP 5mm*4.4mm*1.5mm
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
Obsolete Non-Volatile ROHS3Compliant I2C EEPROM Memory -40C~85C TA 1.8V~5.5V 2Kb 256x 8 900ns
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR24L32F-WE2 provided by its distributors.

EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EAR99 Surface Mount BR24L32 Tape & Reel (TR) ic memory 400kHz 900ns 4.4mm 3mA
EEPROM, 4KX8, Serial, CMOS, PDSO8
EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM
IC EEPROM 32KBIT I2C 400KHZ 8SOP
32Kb (4K x 8) 1.7V~5.5V 4Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP-8 SMD mount,glue mount 5mm*4.4mm*1.5mm
IC, EEPROM, I2C, 32K, 4KX8, SOP8; Memory Size:32Kbit; Memory Configuration:4K x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:400kHz; IC Generic Number:24L32; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:4K x 8; Memory Size:32Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24L32F-WE2.