What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BD93291EFJ-E2

ICs, Power Management, Switching Regulators, Multi-Output Switching Regulators
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD93291EFJ-E2.

IHS

Datasheet24 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+1694%

CAD Models

Download ROHM BD93291EFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS62400DRCT
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62402DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62400DRCR
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A

Descriptions

Descriptions of ROHM BD93291EFJ-E2 provided by its distributors.

ICs, Power Management, Switching Regulators, Multi-Output Switching Regulators
Conv DC-DC 8V to 26V Synchronous Step Down Dual-Out 0.8V to 4V/5V 0.5A/1.7A 8-Pin HTSOP-J EP T/R / IC REG BCK ADJ/5V DL SYNC 8HTSOP
Dual Switching Controller, 2500kHz Switching Freq-Max, PDSO8
Buck Yes 300KHz~600KHz,1.5MHz~2.5MHz Adjustable (Fixed) 2 4V 800mV 26V 8V SOP , 4.9mm*3.9mm*850¦Ìm
Function type: step-down output type: adjustable fixed input voltage: 8V~26V Output current (maximum) : 1.7A; 500mA
Dc/Dc Conv, Dual O/P, 5V/3.3V, Htsop-8; Input Voltage Min:8V; Input Voltage Max:26V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Htsop; No. Of Pins:8Pins; Output Current - Output 1:1.7A; Output Current - Output 2:500Ma; Outputrohs Compliant: Yes |Rohm BD93291EFJ-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD93291EFJE2