ROHM BD8LA700EFV-CE2

Current Limit SW 8-IN 8-OUT -0.3V to 7V 0.5A 24-Pin HTSSOP-B EP T/R Automotive AEC-Q100
$ 1.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD8LA700EFV-CE2.

IHS

Datasheet33 pages10 years ago

Inventory History

3 month trend:
-4.84%

CAD Models

Download ROHM BD8LA700EFV-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM BD8LA700EFV-CE2 provided by its distributors.

Current Limit SW 8-IN 8-OUT -0.3V to 7V 0.5A 24-Pin HTSSOP-B EP T/R Automotive AEC-Q100
IC PWR SWTCH N-CHAN 4:8 24HTSSOP / Power Switch/Driver 4:8 N-Channel 200mA 24-HTSSOP-B
Power Switch Low Side 0.5A 24-Pin HTSSOP Emboss T/R
HTSSOP-24-EP-5.6mm Power Distribution Switches ROHS
Low end 8 HTSSOP-B24 SMD mount 7.8mm*5.6mm*1mm
Buffer/Inverter Based Peripheral Driver, PDSO24
Low voltage differential Regulator (LDO)
Power Load Switch, Aec-Q100, Htssop-24; Power Load Switch Type:Low Side; Input Voltage:5.5V; Current Limit:1.2A; On State Resistance:0.7Ohm; Distribution Switch Case Style:Htssop; No. Of Pins:24Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Rohm BD8LA700EFV-CE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE