ROHM BD80C0AFPS-CE2

LDO Regulator Pos 8V 1A Automotive AEC-Q100 3-Pin(2+Tab) TO-252S T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD80C0AFPS-CE2.

IHS

Datasheet26 pages8 years ago

Inventory History

3 month trend:
-0.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM BD80C0AFPS-CE2 provided by its distributors.

LDO Regulator Pos 8V 1A Automotive AEC-Q100 3-Pin(2+Tab) TO-252S T/R
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, PSSO2
50dB(120Hz) 2.5mA Positive Fixed 1A 1 8V 9V 8V 26.5V 500mV@500mA 0.16V 80mV TO-252S-3 SMD, Adhesive Mount
IC POWER MONITR/SEQUENCER 28TQFN
LDO, FIXED, 8V, 1A, -40 TO 125DEG C;
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 26.5V 1A -40C~125C TA
LDO, FIXED, 8V, 1A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 9V; Input Voltage Max: 26.5V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dr

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE