ROHM BD5330G-TR

IC SUPERVISOR 1 CHANNEL 5SSOP / Free Delay Time Setting CMOS Voltage Detector IC Series
$ 0.121
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5330G-TR.

IHS

Datasheet21 pages5 years ago

HQonline

element14 APAC

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-96.34%

CAD Models

Download ROHM BD5330G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

BD52xx Series 2.3 V Threshold 10 V Supply CMOS Voltage Detector - SSOP-5
BD5231 Series Open Drain 3.1 Vreset ( 0.1 V Step ) Voltage Detector - SSOP5
ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 950nA

Descriptions

Descriptions of ROHM BD5330G-TR provided by its distributors.

IC SUPERVISOR 1 CHANNEL 5SSOP / Free Delay Time Setting CMOS Voltage Detector IC Series
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R
Processor Supervisor 3V 1 Active Low/CMOS 5-Pin SSOP T/R
VOLTAGE DETECTOR, 800NA, 10V, SOT-23-5; Threshold Voltage: 3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 950mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; D

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE