ROHM BD45422G-TR

Processor Supervisor 4.2V 1 Active Low/Open Drain 5-Pin SSOP T/R
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD45422G-TR.

IHS

Datasheet19 pages5 years ago

Rohm SCT

DigiKey

Inventory History

3 month trend:
-14.97%

CAD Models

Download ROHM BD45422G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

BD45302G Series 3 V 180 ms Surface Mount CMOS Voltage Detector IC - SSOP-5
Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin SSOP T/R
IC SUPERVISOR 1 CHANNEL 5SSOP / Counter Timer Built-in CMOS Voltage Detector IC

Descriptions

Descriptions of ROHM BD45422G-TR provided by its distributors.

Processor Supervisor 4.2V 1 Active Low/Open Drain 5-Pin SSOP T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.2V, CMOS, PDSO5
ROHM Open Drain Voltage Detector, 5-Pin, Manual Reset, Max Monitor 4.36V
Voltage Detector, -40 To 105Deg C; Threshold Voltage:4.2V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Manual, Active-Low, Open-Drain; Digital Ic Case:Ssop; No. Of Pins:5Pins;rohs Compliant: Yes |Rohm BD45422G-TR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE