ROHM BD3888FS-E2

IC SOUND PROCESSOR SSOP-A32 / Audio Channel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3888FS-E2.

IHS

Datasheet5 pages15 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM BD3888FS-E2 provided by its distributors.

IC SOUND PROCESSOR SSOP-A32 / Audio Channel
Audio Sound Processor 32-Pin SSOP-A Embossed T/R
Tone Control Circuit
SOUND PROCESSOR FOR TV, SSOP-A32; Supply Current:8mA; Power Dissipation:1.19W; Min Supply Voltage:7V; Max Supply Voltage:9.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE