ROHM BD37534FV-E2

28-LSSOP (0.220 5.60mm Width) BICMOS Active CONSUMER CIRCUIT audio IC 5.6mm 8.5V -40C~85C TA
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD37534FV-E2.

IHS

Datasheet38 pages10 years ago

Inventory History

3 month trend:
-6.32%

CAD Models

Download ROHM BD37534FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3-Phase Brushless DC Motor Driver 9.5V to 16.5V 30-Pin SSOP T/R
Single Phase Fan Motor Driver 2.8V to 14V 20-Pin SSOP T/R
Segment Display LCD Driver 3.3V/5V 30-Pin SSOP T/R
Industrial Rf Data Control Receiver 20 T; |Microchip Technology ATA8204P3C-TKQW
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of ROHM BD37534FV-E2 provided by its distributors.

28-LSSOP (0.220 5.60mm Width) BICMOS Active CONSUMER CIRCUIT audio IC 5.6mm 8.5V -40C~85C TA
Audio Processor, Bass/Middle/Treble, 0MHz-0.4MHz, Automotive, 28-Pin SSOP-B
Sound Processor For Car Audio 28-Pin SSOP-B T/R
IC AUDIO TONE PROCESSOR 28SSOPB
IC SOUND PROCESSOR AUTO 28SSOP
I2C SSOP-28 Audio Interface ICs ROHS
Consumer Circuit, BICMOS, PDSO28
SOUND PROCESSOR, -40 TO 85DEG C;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE