ROHM BD37532FV-E2

Audio Processor Bass/Middle/Treble 0MHz to 0.4MHz Automotive 28-Pin SSOP-B
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD37532FV-E2.

IHS

Datasheet33 pages10 years ago

Inventory History

3 month trend:
-40.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3-Phase Brushless DC Motor Driver 9.5V to 16.5V 30-Pin SSOP T/R
Single Phase Fan Motor Driver 2.8V to 14V 20-Pin SSOP T/R
Segment Display LCD Driver 3.3V/5V 30-Pin SSOP T/R
Industrial Rf Data Control Receiver 20 T; |Microchip Technology ATA8204P3C-TKQW
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of ROHM BD37532FV-E2 provided by its distributors.

Audio Processor Bass/Middle/Treble 0MHz to 0.4MHz Automotive 28-Pin SSOP-B
SSOP-28-275mil Audio Interface ICs ROHS
Sound Processor 28-Pin SSOP-B T/R
IC AUDIO TONE PROCESSOR 28SSOPB
Consumer Circuit, BICMOS, PDSO28
SOUND PROCESSOR, -40 TO 85DEG C;
SOUND PROCESSOR, -40 TO 85DEG C; Audio Control Type: Audio Processor; Supply Voltage Range: 7V to 9.5V; Control Interface: I2C; Audio IC Case Style: SSOP-B; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD37532FVE2