Audio Processor, -40 To 85Deg C, Ssop-40; Audio Control Type:Audio Processor; Supply Voltage Range:7V To 9.5V; Control Interface:I2C; Audio Ic Case Style:Ssop; No. Of Pins:40Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BD37069FV-ME2