ROHM BD3550HFN-TR

LDO Regulator Pos 0.65V to 2.7V 500mA 8-Pin HSON Emboss T/R
$ 0.691
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3550HFN-TR.

IHS

Datasheet30 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD3550HFN-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-04
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-04-01
LTD Date2027-10-01

Descriptions

Descriptions of ROHM BD3550HFN-TR provided by its distributors.

LDO Regulator Pos 0.65V to 2.7V 500mA 8-Pin HSON Emboss T/R
Avnet Japan
500μA Adjustable 500mA 1 650mV 950mV 2.7V 4.5V 300mV@ 500mA 500 uV 0.1%/V HSON-8 SMD mount,glue mount
Low voltage differential Regulator (LDO)
Adjustable Positive LDO Regulator
IC REG LIN POS ADJ 500MA 8-HSON
Ldo, Adj, 0.65-2.7V/0.5A, -10 To 100Degc; Output Type:Adjustable; Input Voltage Min:4.3V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:650Mv; Adjustable Output Voltage Max:2.7V; Output Rohs Compliant: Yes |Rohm BD3550HFN-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3550HFNTR