What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BD2246G-GTR

USB Power SW Hi Side Single 2.7V to 5.5V 0.765A 5-Pin SSOP Embossed T/R
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD2246G-GTR.

IHS

Datasheet26 pages11 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD2246G-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BD2246G-GTR provided by its distributors.

USB Power SW Hi Side Single 2.7V to 5.5V 0.765A 5-Pin SSOP Embossed T/R
Tape & Reel (TR) BD2246 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 5V 1.5ms 630mA 670mW
Power Load Sw, High Side, Ssop-5; Power Load Switch Type:High Side; Input Voltage:5V; Current Limit:765Ma; On State Resistance:0.11Ohm; Distribution Switch Case Style:Ssop; No. Of Pins:5Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |Rohm BD2246G-GTR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD2246G-G-TR