ROHM BCX17T116

TRANS PNP 45V 0.5A SST3 / Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 425 mW Surface Mount SST3
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BCX17T116.

IHS

Datasheet8 pages10 years ago

Farnell

Inventory History

3 month trend:
+241%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PB710AS,115
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW
Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R
Single Bipolar Transistor, PNP, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
PanasonicDSA2002R0L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / PNP SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA

Descriptions

Descriptions of ROHM BCX17T116 provided by its distributors.

TRANS PNP 45V 0.5A SST3 / Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 425 mW Surface Mount SST3
Trans GP BJT PNP 45V 0.5A 425mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
620mV@50mA 500mA PNP 425mW 5V 100nA -50V 45V 500mA SST-3 SMD 2.9mm × 1.3mm × 950μm
Bipolar Transistors - BJT PNP 45V 500MA
TRANSISTOR SOT-23 SST;PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:200mW; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:620mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; Package / Case:SOT-23; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX17 T116
  • BCX17/T116