ROHM BAW156HYT116

Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAW156HYT116.

Newark

Datasheet8 pages6 years ago

Inventory History

3 month trend:
+39.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM BAW156HYT116 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon
ROHM Diode, Iout=215mA, Vrev=80V, SOT-23, SMD
Switching Diode 125mA 3-Pin SOT-23 Emboss T/R
SMALL SIGNAL DIODE, 100V, 0.125A, SOT-23;
Diode Switching 100V 0.215A 3-Pin SSD T/R
DIODE ARRAY GP 80V 215MA SOT23
LOW-LEAK SOT23 SWITCHING DIODE
LOW-LEAKAGE, 80V, 215MA, SOT-23,

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE