ROHM BAS40HMT116

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
$ 0.037
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAS40HMT116.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+33.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2017-03-13
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM BAS40HMT116 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
Diode Schottky 40V 120mA 3-Pin SOT-23 T/R
Avnet Japan
Rectifier Diode Schottky 40V 0.12A 3-Pin SSD T/R
600mA 10μA 120mA SOT-23 SMD mount 2.9mm*1.3mm*950μm
PMIC Voltage Regulators Linear
Schottky Rectifier, Single, 40V, Sot-23; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):120Ma; Diode Configuration:Single; Diode Case Style:Sot-23; No. Of Pins:3Pins; Forward Voltage Vf Max:1V; Forward Surge Current Rohs Compliant: Yes |Rohm BAS40HMT116

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE