ROHM BAS21VMTE-17

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAS21VMTE-17.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+70.89%

CAD Models

Download ROHM BAS21VMTE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2017-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM BAS21VMTE-17 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Switching Si 250V 0.2A 50ns 2-Pin UMD T/R
ROHM Single Switching Diode, Iout=200mA, SMD, Vrev=200V, SOD-323 (UMD)
Diodes - General Purpose, Power, Switching BAS21VM is Switching Diode for genera
Diode High Frequency 250V 0.2A 2-Pin SOD-323 T/R
SMALL SIGNAL DIODE, 250V, 0.2A, SOD-323;
BAS21VMTE-17 Switching Diode UMD2
RS APAC
DIODE GEN PURP 200V 200MA UMD2
26003002,小信号二极管, 250V, 0.2A, SOD-323;
HIGH-SPEED SWITCHING 200V 200M

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21VMTE17