What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BA5417

Audio Amp Speaker 2-CH Stereo 5W Class-AB 15-Pin(15+Tab) HSIP Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA5417.

IHS

Datasheet13 pages12 years ago

element14 APAC

Future Electronics

_legacy Avnet

DigiKey

CAD Models

Download ROHM BA5417 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-03-29
LTD Date2019-09-29

Related Parts

PanasonicLA42032-E
IC AMP CLASS AB STEREO 5W 13SIPH
Audio Amp Speaker 2-CH Stereo 4.5W Class-AB 12-Pin(12+Tab) SIP-H Fan-Fold
PanasonicSTK391-020
IC, Number of Pins: 15, Package: SIP
onsemiLA4450L-E
Audio Amp Speaker 2-CH Stereo 20W Class-AB 14-Pin(14+Tab) SIP Module Fan-Fold

Descriptions

Descriptions of ROHM BA5417 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 5W Class-AB 15-Pin(15+Tab) HSIP Tube
BA5417 Series 6 - 15 V 5W x 2 Stereo Speaker Amplifier w/ HSIP-15
EAR99 BA54* Tube Depop Standby Thermal Protection audio amplifier 6V 5W x 2 @ 3Ohm 22mA 5W
Audio Power Amplifier, -20 C, Sip, 75 C Rohs Compliant: Yes
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PSFM15
IC, AMP, POWER, SIP-15, 5417; Output Power: 5W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 6V to 15V; Amplifier Case Style: SIP; No. of Pins: 15Pins; Load Impedance: 3ohm; Operating Temperature Min: -

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA 5417