ROHM 2SD2098T100R

Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.346
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2098T100R.

IHS

Datasheet5 pages19 years ago

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM 2SD2098T100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-08-15
LTD Date2012-08-15

Related Parts

Diodes Inc.FCX617TA
400mV@50mA 5A NPN 2W 5V 100nA 15V 15V 3A SOT-89-3 SMD 4.5mm × 2.5mm × 1.5mm Transistor
Diodes Inc.ZXTN2005ZTA
Trans GP BJT NPN 25V 5.5A 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXTN19020DZTA
ZXTN19020DZ Series NPN 20 V 7.5 A High Gain Power Transistor SMT - SOT-89-3
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 2V 100nA ICBO 500mW 150MHz
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 200 @ 100mA 2V 100nA ICBO 500mW 150MHz
Bipolar (BJT) Transistor NPN 25V 2A 150MHz 500mW Surface Mount SOT-89-3

Descriptions

Descriptions of ROHM 2SD2098T100R provided by its distributors.

Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2SD2098 Series 20 V 5 A Surface Mount Low VCE(sat) Transistor - SC-62
Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) MPT T/R
NPN Transistor 4A 2W 50V 5A MPT-3 SMD 4.5mm × 2.5mm × 1.5mm
TRANSISTOR;MPT3;NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:4A; DC Current Gain hFE:120; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:4A; Gain Bandwidth ft Typ:150MHz; Hfe Min:180; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Low Saturation (BISS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2098 T100R
  • 2SD2098(T100R)
  • 2SD2098T 100R