ROHM 2SD1949T106R

NPN Transistor 400MV@15MA, 150MA 200MW 5V 500NA 50V 50V 500MA Sot SMD 2MM × 1.25MM × 800ΜM
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1949T106R.

IHS

Datasheet10 pages10 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+16.95%

CAD Models

Download ROHM 2SD1949T106R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFFB2222A
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
PanasonicDSC5002R0L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC500200L
TRANS NPN 50V 0.5A SMINI3 / Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B
PanasonicDSC5002S0L
TRANS NPN 50V 0.5A SMINI3 / Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B
Transistor NPN 150mA 200mW 60V 50V 7V 400mV@5mA,50mA 100nA SOT SMD 2mm × 1.25mm × 800μm

Descriptions

Descriptions of ROHM 2SD1949T106R provided by its distributors.

NPN Transistor 400mV@15mA,150mA 200mW 5V 500nA 50V 50V 500mA SOT SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ROHM 2SD1949T106R NPN Bipolar Transistor, 0.5 A, 50 V, 3-Pin SC-70 | ROHM Semiconductor 2SD1949T106R
Trans GP BJT NPN 50V 0.5A 200mW 3-Pin UMT T/R
NPN TRANSISTOR 50V 0,5A HFE180- RoHSconf
TRANSISTOR,NPN,50V,0.5A,SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 200mW; DC Collector Current: 500mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Gain Bandwidth ft Typ: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1949 T106 R
  • 2SD1949 T106R
  • 2SD1949-T106R
  • 2SD1949T106R.