ROHM 2SCR583D3TL1

Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SCR583D3TL1.

IHS

Datasheet11 pages8 years ago

Inventory History

3 month trend:
+23.11%

CAD Models

Download ROHM 2SCR583D3TL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM 2SCR583D3TL1 provided by its distributors.

Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 50V 7A 10000mW 3-Pin(2+Tab) DPAK T/R
ROHM NPN Transistor, TO-252, SMD, 7A, 50V
Surface Mount NPN Production (Last Updated: 2 years ago) 3
晶体管, 双极, NPN, 50V, 7A, 10W, TO252;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE