ROHM 2SC5585TL

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC5585TL.

IHS

Datasheet11 pages11 years ago

element14 APAC

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.22%

CAD Models

Download ROHM 2SC5585TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PC4617R,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PC4617Q,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP SemiconductorsBC847BT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 150 mW, 100 mA, 200

Descriptions

Descriptions of ROHM 2SC5585TL provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
12V 150mW 270@10mA,2V 500mA NPN SOT-523(SC-75) Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 12V 0.5A 150mW 3-Pin EMT T/R
2SC5585 Series 12 V 500 mA 150 mW Surface Mount NPN Transistor - SOT-416
NPN Transistor, 250mV@10mA, 200mA, 150mW, 6V, 100nA, 15V, 12V, 500mA, SOT, SMD, 1.6mm × 800μm × 700μm
Transistors - Bipolar (BJT) - Single SC-75, SOT-416 1 (Unlimited) Tape & Reel (TR) Surface Mount NPN 270 @ 10mA 2V 250mV @ 10mA, 200mA 150°C TJ 100nA ICBO TRANS NPN 12V 0.5A SOT-416
Transistor, Npn, 12V, 0.5A, Sot-416; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:12V; Transition Frequency Ft:320Mhz; Power Dissipation Pd:150Mw; Dc Collector Current:500Ma; Dc Current Gain Hfe:270Hfe; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5585 TL
  • 2SC5585-TL