ROHM 2SC4672T100Q

50V 500mW 120@500mA, 2V 2A NPN SOT-89 Bipolar Transistors - BJT ROHS
$ 0.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4672T100Q.

Newark

Datasheet1 page28 years ago

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01

Related Parts

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 2
ToshibaRN1306,LF
NPN Pre-Biased Transistor 300mV@250µA,5mA 100W 500nA 50V 100mA SC-70 SMD 2mm × 1.25mm × 900μm
ToshibaRN1305,LF
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SC4672T100Q provided by its distributors.

50V 500mW 120@500mA,2V 2A NPN SOT-89 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) MPT T/R / TRANS NPN 50V 2A SOT-89
Bipolar Transistors (BJT); 2SC4672T100Q; ROHM; NPN; 4; 50 V; 3 A
350mV@ 50mA,1A NPN 2W 6V 100nA 60V 50V 2A MPT-3 SMD mount 1.5mm(height)
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:3A; Power Dissipation Pd:500Mw; Transistor Mounting:surface Mount; No. Of Pins:4Pins; Transition Frequency Ft:210Mhz; Dc Current Gain Hfe:120Hfe Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4672 T100 Q
  • 2SC4672 T100Q
  • 2SC4672-T100-Q
  • 2SC4672-T100Q
  • 2SC4672T100/Q
  • 2SC4672T100Q.