Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)50 V
Current Rating-150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product140 MHz
hFE Min120
Max Breakdown Voltage50 V
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Transition Frequency140 MHz
Voltage Rating (DC)-50 V