What’s new: Find the right parts faster with our redesigned experience

Learn more

Rohde & Schwarz ZPH-COM2

Rohde & Schwarz ZPH-COM2 Cable and Antenna Analyzer, 2MHz-4GHz, WVGA, ZPH Series
$ 12,955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rohde & Schwarz ZPH-COM2.

TME

Datasheet16 pages2 years ago

Descriptions

Descriptions of Rohde & Schwarz ZPH-COM2 provided by its distributors.

Rohde & Schwarz ZPH-COM2 Cable and Antenna Analyzer, 2MHz-4GHz, WVGA, ZPH Series
Spectrum Analyzer, Handheld, 3Ghz-4Ghz; Spectrum Analyzer Type:handheld; Product Range:zph Series; Test Frequency Range:3Ghz To 4Ghz; External Height:294Mm; External Width:202Mm; External Depth:76Mm; Weight:2.5Kg; Plug Type:-
Spectrum Analyzer Type = Handheld / Test Frequency Min. kHz = 5 / Test Frequency Max. GHz = 3 / Modulation Types = AM / Modulation Types = FM / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = USB / Interface Type = LAN / Display Type = WVGA / Power Supply = Battery / Battery Life h = 9
ZPH Cable Rider (two port) with frequency upgrade to 4 GHz (-B4), pre-amp (-B22), spectrum analysis (-K1), interference analysis (-K15), signal strength mapping (-K16), modulation analysis (-K7), power sensor support (-K9), channel power meter (-K19), pulse measurement (-K29)

Manufacturer Aliases

Rohde & Schwarz has several brands around the world that distributors may use as alternate names. Rohde & Schwarz may also be known as the following names:

  • ROHDE & SCHWARZ GMBH & CO KG
  • Rohde and Schwarz
  • Rohde & Schwarz International GmbH
  • Rohde & Schwarz International
  • Schwarz
  • Rhode & Schwarz