Roebuck Tools PFP1451

RBK SKT CAP SCREW M16X110 (PK 5); Material: Steel; Plating: Unplated; Thread Size: M6; External Length / Height:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PFP1451. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roebuck Tools PFP1451.

element14 APAC

Datasheet1 page13 years ago

Descriptions

Descriptions of Roebuck Tools PFP1451 provided by its distributors.

RBK SKT CAP SCREW M16X110 (PK 5); Material:Steel; Plating:Unplated; Thread Size:M6; External Length / Height:110mm; Box Quantity:5; Driver Type:Hexagon; Head Type:Cap

Manufacturer Aliases

Roebuck Tools has several brands around the world that distributors may use as alternate names. Roebuck Tools may also be known as the following names:

  • ROEBUCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFP1451.