What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics SN74S240N

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN74S240N.

IHS

Datasheet32 pages13 years ago
Datasheet8 pages25 years ago
Datasheet5 pages25 years ago

Texas Instruments

Newark

Farnell

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Rochester Electronics SN74S240N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20
OCTAL 3-STATE BUFFER/DRIVER <AZ
Octal buffers and line drivers 20-PDIP 0 to 70
IC INVERTER DUAL 4-INPUT 20DIP
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:S; Logic IC Function:Octal Buffer and Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec