Rochester Electronics SN74LS241N

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 41.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN74LS241N.

IHS

Datasheet32 pages13 years ago

Texas Instruments

element14

Farnell

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Rochester Electronics SN74LS241N provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
BUFFER/LINE DRIVER; TTL; 20-LEAD PDIP; 7 V; 17 MA (TYP.); 2 V; 0.8 V
IC,SN74LS241N,DIP-20, OCTAL BUFFER/ DRIVER W/3-ST
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20
Buffer / Driver / Receiver Logic IC; Logic Type:Bus Buffer/Driver Non Inverting; Logic Family:LS; Logic Base Number:74241; Package/Case:20-DIP; No. of Pins:20; Leaded Process Compatible:Yes; Supply Voltage Nom, Vcc:5V ;RoHS Compliant: Yes
IC, LOGIC, 74LS, BUFFER/DRIVER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74241; Logic IC Base Number:74241; Logic IC Family:LS; Logic IC Function:Octal Buffer / Line Driver with 3-State Output; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec