What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics SN74F11NE4

AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN74F11NE4.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages14 years ago
Datasheet14 pages18 years ago

Newark

Descriptions

Descriptions of Rochester Electronics SN74F11NE4 provided by its distributors.

AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
AND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
Triple 3-input positive-AND gates 14-PDIP 0 to 70
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec