Rochester Electronics SN74AS640N

RoHS Compliant Lead Free INVERTED DUAL Logic (Logic Type) 70C 5V 25.4mm 6ns
$ 6.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN74AS640N.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Factory Futures

iiiC

DigiKey

Descriptions

Descriptions of Rochester Electronics SN74AS640N provided by its distributors.

RoHS Compliant Lead Free INVERTED DUAL Logic (Logic Type) 70C 5V 25.4mm 6ns
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
IC TRANSCEIVER INVERT 5.5V 20DIP
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Bidirectional; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74640; Logic IC Base Number:74640; Logic IC Family:AS; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec