Rochester Electronics MMBT4124

Trans Gp Bjt NPN 25V 0.2A 3-PIN SOT-23 T/r

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MMBT4124.

Fairchild Semiconductor

Datasheet7 pages25 years ago
Technical Drawing1 page14 years ago

Jameco (USA)

iiiC

Descriptions

Descriptions of Rochester Electronics MMBT4124 provided by its distributors.

Trans GP BJT NPN 25V 0.2A 3-Pin SOT-23 T/R
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):60; Package/Case:SOT-23; C-E Breakdown Voltage:25V; DC Collector Current:0.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR NPN 0.2A 25V SOT23; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:25V; Power Dissipation Pd:350mW; DC Collector Current:200mA; DC Current Gain hFE:360; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:200mA; Gain Bandwidth ft Typ:300MHz; Package / Case:SOT-23; Termination Type:SMD; Transistor Case Style:SOT-23; Transistor Type:General Purpose

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec