Rochester Electronics MM74HC175N

Flip Flop D-Type Bus Interface Pos-Edge Single 16-Pin PDIP Rail
$ 36.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MM74HC175N.

IHS

Datasheet8 pages27 years ago

Arrow Electronics

Farnell

Descriptions

Descriptions of Rochester Electronics MM74HC175N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Single 16-Pin PDIP Rail
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Tube e3 74HC MATTE TIN flip flop 5.08mm 2V 26ns @ 6V 50pF 70MHz
Positive edge 8μA 26ns@ 6V,50pF Complimentary 1 2V 6V 5.2mA Master Reset 5pF 5.2mA 70MHz PDIP-16 Through hole mounting
IC FF D-TYPE 1-ELE 4-BIT 16-PDIP
IC, 74HC CMOS, 74HC175, DIP16, 6V; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Positive Edge; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74HC175; Logic Function Number:175; Logic IC Base Number:74175; Logic IC Family:HC; Logic IC Function:Quadruple D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:4; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec