Rochester Electronics FDN358P

1500MA, 30V, P-channel, Si, Small Signal, Mosfet, SUPERSOT-3

Submit Request for Quote

Unfortunately we do not know of any distributors for FDN358P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics FDN358P.

element14 APAC

Datasheet5 pages23 years ago

Farnell

Jameco (USA)

Fairchild Semiconductor

iiiC

CAD Models

Download Rochester Electronics FDN358P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics FDN358P provided by its distributors.

1500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-30V; Continuous Drain Current, Id:1.5A; On Resistance, Rds(on):0.2ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
This P-Channel Logic Level MOSFET is produced using Fairchild Semiconductor advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior sw itching performance. These devices are well suited for portable electronics applications: load switching and power management, battery charging circuits, and DC/DC conversion.
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:1.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.9V; Power Dissipation Pd:560mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.5A; Current Temperature:25°C; Device Marking:FDN358P; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:560mW; Power Dissipation Pd:560mW; Pulse Current Idm:5A; SMD Marking:358; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-1.9V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec