Rochester Electronics FDN336P

Trans MOSFET P-CH 20V 1.3A 3-Pin SuperSOT T/R

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics FDN336P.

element14 APAC

Datasheet5 pages21 years ago

Jameco (USA)

iiiC

Fairchild Semiconductor

Descriptions

Descriptions of Rochester Electronics FDN336P provided by its distributors.

Trans MOSFET P-CH 20V 1.3A 3-Pin SuperSOT T/R
MOSFET, P, SMD, 3-SUPERSOT; Transistor Polarity:P Channel; Continuous Drain Current Id:-1.3A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:500mW; Transistor Case Style:SuperSOT; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:1.2A; Package / Case:SuperSOT-3; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-900mV; Voltage Vgs Rds on Measurement:-4.5V
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics applications: load switching and power management, battery charging circuits and DC/DC conversion.

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec