Rochester Electronics FDH444

Rectifier Diode, 0.2A, 150V, Do-

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics FDH444.

Newark

Datasheet1 page23 years ago

Fairchild Semiconductor

iiiC

Descriptions

Descriptions of Rochester Electronics FDH444 provided by its distributors.

RECTIFIER DIODE, 0.2A, 150V, DO-
Diode Switching 125V 0.2A 2-Pin DO-35
DIODE SMALL SIG 125V 0.2A DO35
DIODE STANDARD 125V 200MA DO35
60ns 200mA DO-35 Through hole mounting
Diode; Diode Type:Small Signal; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:500mV; Reverse Recovery Time, trr:60ns; Forward Surge Current Max, Ifsm:1A; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec