Rochester Electronics EP610PC-35

Programmable within the system 16 4.75V 37ns 5.25V DIP 31.6865mm*7.62mm*4.318mm
$ 77.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EP610PC-35.

Rochester Electronics

Datasheet43 pages13 years ago

Newark

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rochester Electronics EP610PC-35 provided by its distributors.

Programmable within the system 16 4.75V 37ns 5.25V DIP 31.6865mm*7.62mm*4.318mm
OT PLD, 22ns, PAL-Type, CMOS, PDIP24
OT PLD, 37 ns, CMOS, DIP, DIP24,.3
DUAL-BAND WIFI + BLUETOOTH MODUL
Programmable Logic IC; Logic Type:Programmable; Package/Case:24-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP610-PC35
  • EP610PC35