Rochester Electronics EP610DC-35

UV PLD, 37NS, CMOS, CDIP24 / * Programmable Logic Device (PLD) IC Macrocells
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EP610DC-35.

Rochester Electronics

Datasheet43 pages13 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rochester Electronics EP610DC-35 provided by its distributors.

UV PLD, 37NS, CMOS, CDIP24 / * Programmable Logic Device (PLD) IC Macrocells
EPLD UV PLD, 37ns, PAL-Type, CMOS, CDIP24
UV PLD, 37 ns, CMOS, WINDOWED, CERDIP-24
EP610 - CLASSIC FAMILY EPLD, LOGIC,300;
Programmable Logic IC; Logic Type:Programmable; Package/Case:24-CDIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP610DC35