Rochester Electronics DP8570AV/NOPB

IC, National Semi, DP8570AV/NOPB <nv
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DP8570AV/NOPB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DP8570AV/NOPB.

RS (Formerly Allied Electronics)

Datasheet26 pages31 years ago

Verical

Jameco (USA)

Descriptions

Descriptions of Rochester Electronics DP8570AV/NOPB provided by its distributors.

IC,NATIONAL SEMI,DP8570AV/NOPB <NV
Real Time Clock Parallel 32Byte 28-Pin PLCC Rail
IC TIMER CONTROL PERIPH 28-PLCC
CLOCK, TIMER; PLASTIC CHIP CARRIER; 28
DP8570A TIMER CONTROL PERIPHERAL
Real Time Clock; Date Format:BCD; Time Format:12 or 24 hr; Supply Voltage Min:4.5V; Supply Voltage Max:7V; Termination Type:SMD; Package/Case:Chip Carrier; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec