Rochester Electronics DM74ALS273N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Rail
$ 36.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DM74ALS273N.

Fairchild Semiconductor

Datasheet7 pages0 years ago
Technical Drawing1 page14 years ago

Farnell

Jameco (USA)

Arrow Electronics

Descriptions

Descriptions of Rochester Electronics DM74ALS273N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Rail
Tube e3 74ALS MATTE TIN flip flop 26.075mm 4.5V 15ns @ 5V 50pF 35MHz
Positive edge 20mA 15ns@ 5V,50pF Non-inverting 1 4.5V 5.5V 24mA Master Reset 2.6mA 35MHz PDIP-20 Through hole mounting
OCTAL D-TYPE FLIP-FLOP W/CLEAR <AZ
IC FF D-TYPE 1-ELE 8-BIT 20-PDIP
IC, 74ALS TTL, 74ALS273, DIP20, 5V; Flip-Flop Type:D; Propagation Delay:12ns; Frequency:35MHz; Output Current:24mA; Trigger Type:Positive Edge; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74ALS273; IC Temperature Range:Commercial; Logic Function Number:273; Logic IC Base Number:74273; Logic IC Family:ALS; Logic IC Function:Octal D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Non Inverted; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec