What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics CD74HC4075PWTE4

High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD74HC4075PWTE4.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet17 pages18 years ago

Newark

DigiKey

Descriptions

Descriptions of Rochester Electronics CD74HC4075PWTE4 provided by its distributors.

High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125
OR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec