What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics CD74AC373ME4

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD74AC373ME4.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages18 years ago

Newark

Arrow Electronics

Descriptions

Descriptions of Rochester Electronics CD74AC373ME4 provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
IC OCT TRANSP LTCH NONINV 20SOIC
ICs, Latches Logic; Latch Type:Transparent; Output Current:24mA; Propagation Delay:8.5ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec