Rochester Electronics BC640

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics BC640.

IHS

Datasheet19 pages18 years ago
Datasheet18 pages20 years ago
Datasheet6 pages25 years ago

Farnell

Sierra IC

CAD Models

Download Rochester Electronics BC640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1985-10-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2000-12-31
LTD Date2001-06-30

Descriptions

Descriptions of Rochester Electronics BC640 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
1000 mA 80 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT PNP 80V 1A 3-Pin TO-92 Bulk
TRANSISTOR, PNP, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 830mW; DC Collector Current: 1A; DC Current Gain hFE: 250hFE; Transistor Case St
TRANSISTOR, PNP, TO-92; Transistor type:Bipolar; Voltage, Vceo:80V; Current, Ic continuous a max:-500mA; Voltage, Vce sat max:-0.5V; Power dissipation:0.83W; hfe, min:40; ft, typ:100MHz; Case style:TO-92 (SOT54a); Temperature, RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:TO-92; SVHC:No SVHC (18-Jun-2010); Collector Emitter Voltage Vces:-500mV; Continuous Collector Current Ic Max:1.5A; Current Ic Continuous a Max:-500mA; Current Ic hFE:500mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:40; Package / Case:TO-92; Power Dissipation Pd:830mW; Power Dissipation Ptot Max:830mW; Termination Type:Through Hole; Transistor Type:; Voltage Vcbo:100V

Images

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 640
  • BC640.