Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics BC559B

Transistor PNP 30V 100MA TO-92
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics BC559B.

Arrow Electronics

Datasheet4 pages24 years ago

element14

Farnell

Descriptions

Descriptions of Rochester Electronics BC559B provided by its distributors.

TRANSISTOR PNP 30V 100MA TO-92
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-100mA; Voltage Rating:-30V ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-65V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:-100mA; DC Current Gain hFE:110; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-650mV; Current Ic Continuous a Max:-100mA; Gain Bandwidth ft Typ:150MHz; Hfe Min:110; Package / Case:TO-92; Power Dissipation Pd:500mW; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec