What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics BC557B

Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Bulk

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics BC557B.

Fairchild Semiconductor

Datasheet4 pages24 years ago
Technical Drawing1 page18 years ago

_legacy Avnet

Farnell

CAD Models

Download Rochester Electronics BC557B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics BC557B provided by its distributors.

Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:PNP; DC Current Gain Min (hfe):200; Package/Case:TO-92; C-E Breakdown Voltage:45V; DC Collector Current:0.1A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:450; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-300mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Gain Bandwidth ft Typ:300MHz; Hfe Min:220; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec