What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-21062CSZ-160

DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21062CSZ-160.

Augswan

Datasheet64 pages21 years ago

Arrow Electronics

Verical

iiiC

CAD Models

Download Analog Devices ADSP-21062CSZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 199.46
Stock
111,568
123,302
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
240
240
Data Bus Width
32 b
32 b
Interface
Serial
Serial
Memory Type
-
-
Memory Size
-
-
RAM Size
256 kB
256 kB
Max Frequency
40 MHz
40 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADSP-21062CSZ-160 provided by its distributors.

DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Host Interface Link Port Serial Port 240-BFQFP Exposed Pad PRODUCTION (Last Updated: 2days ago) ADSP-21062 digital signal processor 5.25V 32mm 40MHz 256kB
The ADSP-21062 and ADSP-21060 SHARC DSPs are signal processing microcomputers that offer new capabilities and levels of performance. The ADSP-2106x SHARCs are 32-bit processors optimized for high performance DSP applications. The ADSP-2106x builds on the ADSP-21000 DSP core to form a complete system-on-a-chip, adding a dual-ported on-chip SRAM and integrated I/O peripherals supported by a dedicated I/O bus. Fabricated in a high speed, low power CMOS process, the ADSP-2106x has a 25 ns instruction cycle time and operates at 40 MIPS. With its on-chip instruction cache, the processor can execute every instruction in a single cycle. The ADSP-2106x SHARC DSP represents a new standard of integration for signal computers, combining a high performance floating-point DSP core with integrated, on-chip system features including a 4 Mbit SRAM memory (2 Mbit on the ADSP-21062, 1 Mbit on the ADSP-21061), host processor interface, DMA controller, serial ports, and link port and parallel bus connectivity for glueless DSP multiprocessing.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21062CSZ160