Rochester Electronics 74VHC112M

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Rail
$ 0.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74VHC112M.

Fairchild Semiconductor

Datasheet9 pages19 years ago
Technical Drawing1 page19 years ago

iiiC

DigiKey

Descriptions

Descriptions of Rochester Electronics 74VHC112M provided by its distributors.

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Rail
Negative edge 2μA 10.5ns@ 5V,50pF Complimentary 2 2V 5.5V 8mA Set(Preset) and Reset 4pF 8mA 185MHz SOIC-16 SMD mount
J-K FLIP-FLOP, AHC/VHC SERIES, 2
IC JK TYPE NEG TRG DUAL 16SOIC
The VHC112 is an advanced high speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC112 contains two independent, high-speed JK flip-flops with Direct Set and Clear inputs. Synchronous state changes are initiated by the falling edge of the clock. Triggering occurs at a voltage level of the clock and is not directly related to transition time. The J and K inputs can change when the clock is in either state without affecting the flip-flop, provided that they are in the desired state during the recommended setup and hold times relative to the falling edge of the clock. The LOW signal on PR or CLR prevents clocking and forces Q and Q# HIGH, respectively. Simultaneous LOW signals on PR and CLR force both Q and Q# HIGH. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec