What’s new: Find the right parts faster with our redesigned experience

Learn more

RND RND 205-01082

Pitch mm = 11 / Wire Connection Method = Screw / Poles = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG =...

Submit Request for Quote

Unfortunately we do not know of any distributors for RND 205-01082. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of RND RND 205-01082 provided by its distributors.

Pitch mm = 11 / Wire Connection Method = Screw / Poles = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.34 / Current Rating A = 25 / Voltage Rating V = 300 / Material = Polycarbonate (PC) / Strip Colour = Black / Width mm = 28.5 / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

RND has several brands around the world that distributors may use as alternate names. RND may also be known as the following names:

  • RND Components
  • RND Lab
  • RND Power Solutions
  • RND Power
  • RND Connect
  • RND Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • RND205-01082